Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5102H5-12V

5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5102H5-12V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-12.34%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight559-0203-007
Indicator, LED; Green; 4mcd; 0.25In.; 12V; Panel/Snap; 60deg; 0.281In.; -20degC; 85degC; 5
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Pc-Type/Stackable Led Lamp,green,diffused,lmp-6 |Vcc (Visual Communications Company) 5370T5
Green 2.1 V 20 mA 4 mcd 565 nm Surface Mount LED Indication - SMD-2, Yoke Bend
INDICATOR, LED PCB THRU-HOLE BULB T 3/4 GREEN GREEN ROUND ANGL 90DEG RIGHT ANGLE

Descriptions

Descriptions of VCC 5102H5-12V provided by its distributors.

5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Green 565nm 4mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" LEADS 12VDC RESISTOR GREEN 5102H SERIES
LED Panel Mount GREEN DIFFUSED 1/4 MOUNTING HOLE
PMI RND .25" LED 12V Wire Green
PMI LED W/WIRE 1/4in DIA MT HOLE
565nm 12V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED GREEN 1/4" HOLE 12V PAN MNT
DIA MTG HOLE PANEL MOUNT NYLON HOUSING
Panel Mount Indicator, Led, 6.35Mm, Green, 12V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:13Ma; Luminous Intensity:4Mcd; Ip/Nema Rating:Not Rated; Product Range:5100H Series Rohs Compliant: Yes |Vcc/visual Communications Company 5102H5-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102H5-12V.
  • 5102H512V