VCC 1091QM5-12V

1091QM Series Green 12 V Panel Mount Non-Relampable LED Indicator Light
$ 5.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1091QM5-12V.

Master Electronics

Datasheet1 page9 years ago

IHS

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-3.14%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin
CML 1091M5-12V PMI RND .5" LED 12V Wire Green Part of the VCC Family of Products
LED Lamp; LED Color:Green; Luminous Inte
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1

Descriptions

Descriptions of VCC 1091QM5-12V provided by its distributors.

1091QM Series Green 12 V Panel Mount Non-Relampable LED Indicator Light
LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
PANEL MOUNT INDICATOR, LED, 12.7MM, GREEN, 12V; LED Color: Green; Operating Voltage: 12V; Mounting Hole Dia: 12.7mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: Not Rated; Product Range: -;
Indicator Lamp; Mounting Hole Dia:13mm; LED Color:Green; Forward Voltage:12V; Color:Green; Peak Reflow Compatible (260 C):No; Terminal Type:0.187 Tabs; Lens Style:Round; Supply Voltage:12VDC; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1091QM5-12V.
  • 1091QM512V