Dialight 607-3232-130F

LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin
$ 2.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-3232-130F.

JRH Electronics

Datasheet2 pages7 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-16.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round LED, Flat Top, Diffused, Green, Thread Mount, Panel Mount, 3mm × 3mm × 3mm
Single Color LED, Green, Transparent, T-1, 3mm
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
5608 Series Green Ø3 mm 45° 45 mcd Diffused 2.3 V Right Angle LED Assembly-T-1
Single Color LED, Super Green, Diffused, T-4, 10mm

Descriptions

Descriptions of Dialight 607-3232-130F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.287" LOCK WASHER & NUT GREEN 12VDC SOLDER BLADE
Panel Mount Indicator, Led, 7.2Mm, Green; |Dialight 607-3232-130F
LED Panel Mount 7mm Mounting Hole GREEN DIFFUSED 12 VOLT
circular,With flat top spread green threaded mounting,panel mount 3mm*3mm*3mm
Single Color LED, Green, 6.8mm
INDICATOR, PANEL MOUNT, LED, 7MM, GREEN,
RS APAC
PANEL MOUNT INDICATOR, LED, 7.2MM, GREEN, 12V; LED Color: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 7.2mm; Forward Current If: 15mA; Luminous Intensity: 45mcd; IP / NEMA Rating: IP66; Product Range: 607 Series; Colour

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6073232130F