Vishay ZMY62-GS18

Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-213AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY62-GS18.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.215
Stock
51,279
49,724
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
62 V
62 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
130 Ω
130 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 62V 6% 1W Automotive 2-Pin MELF Glass T/R
Diode Zener Single 68V 6% 1000mW Automotive 2-Pin MELF Glass T/R
ZENER DIODE Zener Diode, 68V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.1SMB5944B-13
Zener Diode, 62V V(Z), 5%, 0.55W, Silicon, Unidirectional
onsemiMM3Z62VC
Zener Diode, 62V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.ZMM5265B-7
Diode Zener Single 62V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZMY62-GS18 provided by its distributors.

Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE DO213AB MELF GLASS
DIODE ZENER 62V 1W DO213AB
ZENER DIODE SGL 62V 6% 1000MW 2-PIN MELF
1.0W 62V 5% DO213AB Z-DIODE
ZENER DO-213 1W 62V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY62GS18