onsemi MM3Z62VC

Zener Diode, 62V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z62VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z62VC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMM3Z47VC
Zener Diode Single 47V 5% 160Ohm 200mW 2-Pin SOD-323F T/R / DIODE ZENER 47V 200MW SOD323F
Diode Zener Single 62V 5% 200mW 2-Pin SOD-323 T/R
Diode Zener Single 62V 5% 200mW 2-Pin SOD-323 T/R
onsemiMM3Z75VC
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z56VC
Zener Diode Single 56V 5% 188Ohm 200mW 2-Pin SOD-323F T/R
Discrete Diode, SMD, SOD-323, ±5%, 50nA, 75V, 255Ω, 200mW, 2.85mm × 1.5mm × 1.15mm

Descriptions

Descriptions of onsemi MM3Z62VC provided by its distributors.

Zener Diode, 62V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Diode, Zener 62.0V 200mW 2%
Diode Zener Single 62V 5% 200mW 2-Pin SOD-323FL T/R
Zener Diode, 62V, 0.2W, Sod-323Fl; Zener Voltage Nom:62V; Power Dissipation:200Mw; Diode Case Style:Sod-323Fl; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mm3Zxxxc Series Rohs Compliant: Yes |Onsemi MM3Z62VC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd