Vishay ZMY68-GS18

ZENER DIODE Zener Diode, 68V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY68-GS18.

IHS

Datasheet5 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.215
Stock
15,750
58,232
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
68 V
68 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
130 Ω
130 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,68V V(Z),5%,do-213Ab |Vishay ZMY68-GS08
DIODE ZENER 68V 1W DO213AB / Zener Diode 68 V 1 W ±5% Surface Mount DO-213AB
Diode Zener Single 62V 6% 1W Automotive 2-Pin MELF Glass T/R
Diodes Inc.1SMB5945B-13
Zener Diode, 68V V(Z), 5%, 0.55W, Silicon, Unidirectional
onsemiMM3Z68VC
DIODE ZENER 68V 200MW SOD323F / Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323F
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay ZMY68-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 68V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,68V V(Z),5.8%,do-213Ab |Vishay ZMY68-GS18
ZENER DIODE DO213AB MELF GLASS

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY68GS18