Vishay WYO222MCMCF0KR

Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/250VAC 20% (9 X 4.5mm) Radial 7.5mm 125C Bulk
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WYO222MCMCF0KR.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.27
$ 0.27
Stock
46,558
915,153
915,153
Authorized Distributors
5
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
440 V
440 V
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Ceramic Suppression X1/Y1 0.0022uF 250VAC E 20%( 9 X 7mm) Radial Disc 10mm 125C Bulk
CAP CER 2200PF 250VAC RADIAL / 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Cap Ceramic Single Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 5mm) Radial Disc 5mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Vishay WYO222MCMCF0KR provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/250VAC 20% (9 X 4.5mm) Radial 7.5mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount
WYO Series Ø9x4.5mm 2200 pF 440/250 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor
WYO X440Y250VAC 2200pF ±20% Y5U BULK E3
CAP CER 2200PF 440VAC Y5U RADIAL
2.2nF ¡À20% Y5U(E) 440V(AC) 9mm*4.5mm*12mm
Radial Disc WYO 440VAC 2200pF ±20% Y5U E
KF2,2nF250Vac1,5kV20%X1Y2RM7,5 RoHSconf
2200PF SAFETY X1/Y2 20%7.5MMLS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric