Murata DE1E3KX222MA4BN01F

Cap Ceramic Suppression X1/Y1 0.0022uF 250VAC E 20%( 9 X 7mm) Radial Disc 10mm 125C Bulk
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3KX222MA4BN01F.

element14 APAC

Datasheet0 pages0 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-11.39%

CAD Models

Download Murata DE1E3KX222MA4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.124
Stock
5,447,293
1,704,520
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
7 mm
7 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

CAP CER 2200PF 250VAC RADIAL / 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Cap Ceramic Single Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 5mm) Radial Disc 5mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
CAP CER 2200PF 250VAC RADIAL / 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Descriptions

Descriptions of Murata DE1E3KX222MA4BN01F provided by its distributors.

Cap Ceramic Suppression X1/Y1 0.0022uF 250VAC E 20%( 9 X 7mm) Radial Disc 10mm 125C Bulk
DE1 Series Ø 9 x 7 mm 2200 pF 250 V Radial Specialty Ceramic Capacitor
CAP, 2200PF, 20%; Capacitance: 2200pF; Product Range: DE1 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y1; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating Temperature
Capacitance nF = 2.2 / Rated Voltage VAC = 250 / Tolerance = ±20 % / Ceramic Dielectric = E / Lead Spacing mm = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = DE1 / Diameter mm = 9 / Thickness mm = 7 / Seating Height mm = 12 / Packaging = Bulk

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH