What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C921U222MUVDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0022uF, Through Hole Mount
$ 0.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C921U222MUVDBA7317.

Farnell

Datasheet15 pages3 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

Newark

Master Electronics

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C921U222MUVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.54
$ 0.54
Stock
6,785
3,297
3,297
Authorized Distributors
2
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
CAP CER 2200PF 400VAC Y5V RADIAL / 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Capacitor Ceramic 2200pF 400VAC/250VAC Y5V 20% Through Hole 10mm Radial Leaded 125°C Bulk

Descriptions

Descriptions of Yageo Group C921U222MUVDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0022uF, Through Hole Mount
2.2NF 250 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES
Cap Ceramic Suppression X1/Y1 0.0022uF 400VAC/250VAC Y5V 20%( 9 X 5.5mm) Radial Disc 10mm 125C Ammo
CAP, 2200PF, 400VAC, 20%, Y5V; Capacitance: 2200pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y1; Voltage Rating X: 400V; Voltage Rating Y: 250V; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C921U222MUVDBA7317.