Vishay WSN251510R00FTA

Fixed Resistor, Wire Wound, 1W, 10ohm, 3.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSN251510R00FTA.

IHS

Datasheet4 pages3 years ago

Arrow Electronics

Inventory History

3 month trend:
-25.78%

Alternate Parts

Price @ 1000
$ 2.6
$ 0.515
$ 0.515
Stock
11,706
44,694
44,694
Authorized Distributors
5
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1W Wirewound Resistors ±50ppm/℃ ±1% 10Ω 2515 Chip Resistor - Surface Mount ROHS
Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive T/R
Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive Bulk
Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
Res Ww 2515 10 Ohm 1% 1W 50Ppm/ C Smd Rohs Compliant: No |Vishay WSC251510R00FBA

Descriptions

Descriptions of Vishay WSN251510R00FTA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 10ohm, 3.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Wirewound Resistors - SMD 10ohms 1W 1%
10 OHM 1% 1W N-INDUCTIVE
10¦¸ ¡À1% 1W ¡À20ppm/¡æ 2515 6.35mm*3.81mm*2.79mm
WSN2515 10 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric