Vishay WSC251510R00FEK

Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive Bulk
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC251510R00FEK.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.47%

Alternate Parts

Price @ 1000
$ 0.837
$ 0.546
$ 0.546
Stock
2,455
494,730
494,730
Authorized Distributors
4
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 9.09ohm, 3.01V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Vishay WSC251510R00FEK provided by its distributors.

Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive Bulk
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 2515 CASE 10OHM +/-1% 1W +/-50PPM/DEGC
10¦¸ ¡À1% 1W ¡À50ppm/¡æ 2515 6.35mm*3.81mm*2.79mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric