Vishay WSLP59312L000FEB

Fixed Resistor, Metal Strip, 8W, 0.002ohm, 0.1265V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP59312L000FEB.

IHS

Datasheet5 pages3 years ago

Factory Futures

Upverter

CAD Models

Download Vishay WSLP59312L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.482
Stock
1
58,100
Authorized Distributors
4
6
Resistance
2 mΩ
2 mΩ
Case/Package
5931
5931
Tolerance
1 %
1 %
Power Rating
8 W
8 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
Smd Current Sense Resistors, Psr Series, 0.002 Ohm, 5 W, 1%, 5931 [1577 Metric]
Res Metal Plate 5931 0.002 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.002 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.002 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP59312L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 8W, 0.002ohm, 0.1265V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
CURRENT SENSE, RESISTOR, WSLP5931.0021%EB
RES 0.002 OHM 1% 8W 5931
WSLP5931 .002 1% EB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric