
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST48785918 | 2,974 | 1 | 12h | ||||||||
| DigiKey | RHM1684-CT-ND | 4,671 | 1 | Cut Tape | ||||||||
| Verical | PSR500HTQFJ2L00 | 1,915 | 3 | |||||||||
| Arrow Electronics | PSR500HTQFJ2L00 | 1,915 | 1 | |||||||||
| TTI | PSR500HTQFJ2L00 | 0 | 2K | Tape & Reel | 20h |
Download ROHM PSR500HTQFJ2L00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM PSR500HTQFJ2L00 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: