Vishay WSLP0805R0350FEB

Fixed Resistor, Metal Strip, 0.5W, 0.035ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0350FEB.

IHS

Datasheet4 pages3 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-9.81%

CAD Models

Download Vishay WSLP0805R0350FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.403
Stock
91,052
55,563
Authorized Distributors
6
6
Resistance
35 mΩ
35 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-10-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

WSL-18 Series 0805 0.033 Ohm ±1% 0.25 W ±75 ppm/°C Power Metal Strip Resistor
Res Metal Strp 0805 33M Ohm 1% 1/8W 75Ppm/ C Smd Rohs Compliant: Yes
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0805 33mOhm 1% Paper T/R
PanasonicERJ6BWFR033V
Res Thick Film 0805 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR036V
Res Thick Film 0805 0.036 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.033 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP0805R0350FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.035ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Res Metal Strip 0805 0.035 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
0805 (2012Metric) 0805 WSLP 0.080Lx0.050W 2.03mmx1.27mm 0.5W 1/2W 35mOhms ±75ppm/C
0805 .035 Ohms 1% Power Metal Strip Resistor, Very High Power
CURRENT SENSE, RESISTOR, WSLP0805.0351%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric