Vishay WSL0805R0330FEA18

WSL-18 Series 0805 0.033 Ohm ±1% 0.25 W ±75 ppm/°C Power Metal Strip Resistor
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0330FEA18.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.71%

CAD Models

Download Vishay WSL0805R0330FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.7
Stock
51,626
16,017
Authorized Distributors
6
3
Resistance
33 mΩ
33 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 0805 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 0805 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0805 33mOhm 1% Paper T/R
Res Metal Strip 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Thick Film 0805 0.033 Ohm 1% 0.25W(1/4W) ±250ppm/C Molded SMD Punched Paper T/R
PanasonicERJ-6CWFR030V
Res Thick Film 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0805R0330FEA18 provided by its distributors.

WSL-18 Series 0805 0.033 Ohm ±1% 0.25 W ±75 ppm/°C Power Metal Strip Resistor
0805 (2012Metric) FIXED RESISTOR WSL-HP 0.080Lx0.050W 2.03mmx1.27mm 0.25W 1/4W 33mOhm ±75ppm/C
Fixed Resistor, Metal Strip, 0.25W, 0.033ohm, 0.0908V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
METAL STRIP LOW OHMIC SMNT RESISTOR 0805 CASE 33MOHM +/-1% 0.25W +/-75PPM/C
SMD Resistor 0805 0,25W 1% R033 Taped
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.033ohms 1%
METAL STRIP RESISTOR, 0.033OHM, 1%, 0805; Resistance: 0.033ohm; Product Range: WSL High Power Series; Resistor Case Style: 0805 ^2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Type: Metal Strip

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R0330FEA18.