Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6BWFR033V

Res Thick Film 0805 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BWFR033V.

Future Electronics

Datasheet4 pages9 years ago
Datasheet3 pages9 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-14.23%

CAD Models

Download Panasonic ERJ6BWFR033V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Chip Resistor 33mΩ ±1% 250mW ±200ppm/°C 0805 SMD 2mm × 1.3mm × 650μm
Res Thick Film 0805 0.033 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive AEC-Q200
Res Thick Film 0805 0.033 Ohm 1% 0.125W(1/8W) ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.036 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.03 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 33m Ohm 1% 1/4W ±1200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ6BWFR033V provided by its distributors.

Res Thick Film 0805 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
ERJ Series 0805 0.033 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 33 mΩ, 0.5 W, ±1 %, ERJ6BWFR033V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 33mOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 0.1285V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
THICK FILM LOW OHMIC SMNT RESISTOR 0805 CASE 33MOHM +/-1%.5W +/-200PPM/C
THICK FILM RESISTOR, 0.033OHM, 1%, 0805, FULL REEL
33mΩ ±1% 500mW 0ppm/℃~200ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
Panasonic ERJ6BWFR033V - Current Sensing Chip Resistors
SMD Thick Film 0805 0,5W 1% 0,033R
THICK FILM RESISTOR, 0.033OHM, 1%, 0805; Resistance:0.033ohm; Product Range:ERJ-6BW Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR033V