Vishay WSLP0805R0170FEA

Fixed Resistor, Metal Strip, 0.5W, 0.017ohm, 0.0922V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0170FEA.

IHS

Datasheet4 pages3 years ago

CAD Models

Download Vishay WSLP0805R0170FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.457
Stock
5,000
107,352
Authorized Distributors
4
6
Resistance
17 mΩ
17 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-6BWFR016V
ERJ Series 0805 0.016 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
PanasonicERJ-6BWFR018V
Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR016V
Res Thick Film 0805 0.016 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 0.016 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.018 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2-2176155-0
Resistor Chip Current Sense Metal Foil 0805 0.018 Ohm 1% 1/4W ±100ppm/°C Paper T/R

Descriptions

Descriptions of Vishay WSLP0805R0170FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.017ohm, 0.0922V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
CURRENT SENSE, RESISTOR, WSLP0805.0171%EAE3
RES 0.017 OHM 1% 1/2W 0805
Current Sense Resistors - SMD 1/2Watt 0.017Ohm 1%
WSLP0805 .017 1% EA e3
.017 OHM .5W 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric