Descriptions of Panasonic ERJ-6BWFR018V provided by its distributors.
Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 18 mΩ, 0.5 W, ±1 %, ERJ6BWFR018V
18 mOhms 1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Cur
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 18mOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.018ohm, 0.0949V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
THICK FILM LOW OHMIC SMNT RESISTOR 0805 CASE 18MOHM +/-1%.5W +/-200PPM/C
Current Sense Resistors - SMD 0805 0.018ohm 1% Curr Sense AEC-Q200
RES 0.018 OHM 1/2W 1% 0805 SMD
RESISTOR, THICK FILM, 0.018OHM, 1%, 0805
Panasonic ERJ6BWFR018V - Current Sensing Chip Resistors
SMD Thick Film 0805 0,5W 1% 0,018R
RES, THICK FILM, 0805, 0R018, 1%, 0.5W; Resistance: 0.018ohm; Product Range: -; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 550mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff
Thick Film Resistor, 0.018Ohm, 1%, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.018Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:0805 [2012 Metric]; Tipo De Empaquetado:Cinta Precortada |Panasonic ERJ6BWFR018V
Resistor Type = Thick Film / Resistance mOhm = 18 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805