
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST48029313 | 3,862 | 1 | 1d | ||||||||
| Verical | UCR10EVHFSR018 | 3,862 | 715 | |||||||||
| DigiKey | RHM1281CT-ND | 4,020 | 1 | Cut Tape | ||||||||
| TTI | UCR10EVHFSR018 | 0 | 5K | Tape & Reel | 8h | |||||||
| Farnell | UCR10EVHFSR018 | 0 | 10 | Cut Tape | 6h |
Download ROHM UCR10EVHFSR018 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM UCR10EVHFSR018 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: