Vishay WSLP0805R0150FEA

Res Metal Strip 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0150FEA.

IHS

Datasheet4 pages3 years ago

Future Electronics

TME

Newark

Inventory History

3 month trend:
+235%

CAD Models

Download Vishay WSLP0805R0150FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.528
Stock
31,485
27,466
Authorized Distributors
6
6
Resistance
15 mΩ
15 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 0805 0.015 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
0805 (2012Metric) FIXED RESISTOR WSL-HP 0.080Lx0.050W 2.03mmx1.27mm 0.25W 1/4W 15mOhm 卤75ppm/C
Fixed Resistor, Metal Strip, 0.125W, 0.015ohm, 0.0433V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ-6CWFR015V
Res Thick Film 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR016V
Res Thick Film 0805 0.016 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive
PanasonicERJ-6BWFR015V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 15mOhm ±200ppm/C

Descriptions

Descriptions of Vishay WSLP0805R0150FEA provided by its distributors.

Res Metal Strip 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
WSLP Series 0805 0.5 W 0.015 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
0805 (2012Metric) 0805 WSLP 0.080Lx0.050W 2.03mmx1.27mm 0.5W 1/2W 15mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSLP0805.0151%EAE3
METAL STRIP, 0.015OHM, 500mW, 0805, 1%;; METAL STRIP, 0.015OHM, 500mW, 0805, 1%; Resistance:0.015ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:0805; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric