Vishay WSL0805R0150FEK

Fixed Resistor, Metal Strip, 0.125W, 0.015ohm, 0.0433V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0150FEK.

IHS

Datasheet5 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.606
$ 0.545
Stock
1
800
Authorized Distributors
3
3
Resistance
15 mΩ
15 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Strip 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ-6CWFR015V
Res Thick Film 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.014ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 0.015 Ohm 1% 0.125W(1/8W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR016V
Res Thick Film 0805 0.016 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay WSL0805R0150FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.015ohm, 0.0433V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.015ohms 1%
RESISTOR;METAL STRIP;RES 0.015 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;0805
Current Sense Resistor; Power Rating:125mW; Resistance:0.015ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric