Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6BWFR015V

0805 (2012METRIC) Fixed Resistor Erj 0.079LX0.049W 2.00MMX1.25MM 0.5W 1/2W 15MOHM ±200PPM/C
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR015V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
+145%

CAD Models

Download Panasonic ERJ-6BWFR015V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 15m Ohm 1% 1/4W ±1500ppm/°C Molded SMD Paper T/R
PanasonicERJ-6CWFR015V
Res Thick Film 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) Pad SMD Automotive T/R
Res Thick Film 0805 0.015 Ohm 1% 0.125W(1/8W) ±1500ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
PanasonicERJ-6CWFR016V
Res Thick Film 0805 0.016 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ-6BWFR015V provided by its distributors.

0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 15mOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
Current Sensing Resistors Thick Film Type / 0805 / 1% / 0,015Ohm / 0,5W / T.C.R.
RES 0.015 OHM 1/2W 1% 0805 SMD
Thick Film Chip Res 0805 Low ohmic,1%
Resistor, 0R015, 1%, THICK FILM, 0805;
Panasonic ERJ6BWFR015V - Current Sensing Chip Resistors
SMD Thick Film 0805 0,5W 1% 0,015R
Resistor Type = Thick Film / Resistance mOhm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR015V.
  • ERJ6BWFR015V
  • ERJ6BWFR015V.