Vishay WSLP0805R0120FEA

Fixed Resistor, Metal Strip, 0.5W, 0.012ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0120FEA.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-8.16%

CAD Models

Download Vishay WSLP0805R0120FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.396
Stock
58,622
323,415
Authorized Distributors
6
6
Resistance
12 mΩ
12 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.125W, 0.012ohm, 0.0387V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ6BWFR012V
Resistor Thick Film 0805 12m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-6CWFR012V
Res Thick Film 0805 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.012 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP1-2176155-6
Fixed Resistor, Metal Foil, 0.25W, 0.012ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 12mOhm ±1500ppm/C

Descriptions

Descriptions of Vishay WSLP0805R0120FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.012ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
WSLP 0805 0805 (2012Metric) Chip Resistor ±1% ±75ppm/C 12mOhms 0.5W 1/2W
Current Sense; Resistor; WSLP0805.0121%EAE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric