ROHM UCR10EVHFSR012

Res Thick Film 0805 0.012 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive
$ 0.244
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR012.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-33.47%

CAD Models

Download ROHM UCR10EVHFSR012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-08
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2028-06-30
LTD Date2028-12-31

Related Parts

PanasonicERJ-6CWFR012V
Res Thick Film 0805 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Chip Resistor 12mΩ ±1% 125mW ±1500ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
PanasonicERJ6BWFR012V
Resistor Thick Film 0805 12m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-6CWFR013V
Res Thick Film 0805 0.013 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.013ohm, 0.0403V, 1% +/-Tol, 1500ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of ROHM UCR10EVHFSR012 provided by its distributors.

Res Thick Film 0805 0.012 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.012ohm, 0.0629V, 1% +/-Tol, Surface Mount, 0805
Chip Resistor 12mΩ ±1% 333mW 0805 SMD 2mm × 1.25mm × 650μm
RES LOW RESISTANCE 0805 0.012 OHM 1/3W 1% SMD
Current Sense Res, 0R012, 1%, 330 Mw; Resistance:0.012Ohm; Product Range:Ucr Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Rohm UCR10EVHFSR012

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE