Vishay WSLP0603R0700FEB

Fixed Resistor, Metal Strip, 0.4W, 0.07ohm, 0.1673V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0700FEB.

IHS

Datasheet4 pages3 years ago

Future Electronics

CAD Models

Download Vishay WSLP0603R0700FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.45
Stock
1
11,760
Authorized Distributors
3
4
Resistance
70 mΩ
70 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.1W, 0.075ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
PanasonicERJ3BWFR068V
Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-L03UF75MV
Res Thick Film 0603 0.075 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.075 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWFR075V
Res Thick Film 0603 0.075 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.068 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP0603R0700FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.4W, 0.07ohm, 0.1673V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
CURRENT SENSE, RESISTOR, WSLP0603.071%EBE3
Current Sense Resistors - SMD .4watt .07ohm 1%
70 mOhms ±1% 0.4W, 2/5W Chip Resistor
POWER METAL STRIP 0603 0.025 OHM 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric