Vishay WSLP0603R0330FEB

Res Metal Strip 0603 0.033 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0330FEB.

IHS

Datasheet4 pages3 years ago

Arrow.cn

Inventory History

3 month trend:
-0.11%

CAD Models

Download Vishay WSLP0603R0330FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.434
Stock
21,145
19,248
Authorized Distributors
6
6
Resistance
33 mΩ
33 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Metal Strip 0603 0.033 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
0603 (1608Metric) FIXED RESISTOR WSL-HP 0.060Lx0.030W 1.52mmx0.76mm 0.2W 1/5W 33mOhm ±75ppm/C
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0603 33mOhm 1% Paper T/R
Fixed Resistor, Metal Strip, 0.1W, 0.03ohm, 0.0548V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWFR033V
Res Thick Film 0603 0.033 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.033 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP0603R0330FEB provided by its distributors.

Res Metal Strip 0603 0.033 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 0.4W, 0.033ohm, 0.1149V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 33mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSLP0603.0331%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric