Panasonic ERJ-3BWFR033V

Res Thick Film 0603 0.033 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR033V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+42.50%

CAD Models

Download Panasonic ERJ-3BWFR033V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-3BWFR036V
Res Thick Film 0603 0.036 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Low Ohmic Thick Film 0603 0.033 Ohm 1% 1/4W 0ppm/°C to 250ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.033ohm, 0.0812V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.033 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.03 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 0.036 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3BWFR033V provided by its distributors.

Res Thick Film 0603 0.033 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 33mOhm ±250ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.033ohm, 0.1044V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
SMD Thick Film Res. 0603 0,33W 1% 0,033R
Resistor, 0R033, 1%, THICK FILM, 0603;
Panasonic ERJ3BWFR033V - Current Sensing Chip Resistors
RESISTOR, 0603, 0.25W, 1%, 0R033; Resistance:0.033ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:ERJ; Temperature Coefficient:± 250ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BWFR033V
  • ERJ3BWFR033V.