Vishay WSL59311L000FEK

Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL59311L000FEK.

Inventory History

3 month trend:
-1.92%

Alternate Parts

Price @ 1000
$ 1.39
$ 0.998
$ 0.998
Stock
1,530
208,501
208,501
Authorized Distributors
4
6
6
Resistance
1 mΩ
1 mΩ
1 mΩ
Case/Package
5931
5931
5931
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Smd Current Sense Resistors, Psr Series, 0.001 Ohm, 5 W, 1%, 5931 [1577 Metric] Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
Res Pwr Metal Strip 0.001 Ohm 7W 1% Smd Rohs Compliant: Yes |Vishay WSLP59311L000FEA
Res Metal Strip 5931 0.001 Ohm 1% 10W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 5931 0.001 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.001 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL59311L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
SMD Power Metal Strip/Current Sensing Resistors 5watt 0.001ohms 1%
CURRENT SENSE, RESISTOR, WSL-5931.0011%EK
WSL5931 Series 1 MOhm ±1 % 5 W ±75ppm/°C Power Metal Strip Resistor
1% ¡À75ppm/¡æ 1m¦¸ 5W 5931 15mm*7.75mm*1.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric