Vishay WSLP59311L000FEB

Res Metal Strip 5931 0.001 Ohm 1% 10W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP59311L000FEB.

element14 APAC

Datasheet5 pages3 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-14.83%

CAD Models

Download Vishay WSLP59311L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 5931 0.001 Ohm 1% 5W 75Ppm Mld Smd Rohs Compliant: Yes
Smd Current Sense Resistors, Psr Series, 0.001 Ohm, 5 W, 1%, 5931 [1577 Metric] Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
Res Metal Plate 5931 0.001 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R
Res 5931 0.001 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.001 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP59311L000FEB provided by its distributors.

Res Metal Strip 5931 0.001 Ohm 1% 10W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 10W, 0.001ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
CURRENT SENSE, RESISTOR, WSLP5931.0011%EB
Nonstandard 5931 WSLP 0.591Lx0.305W 15.00mmx7.75mm 10W 1mOhms ±75ppm/C
1% ¡À75ppm/¡æ 1m¦¸ 10W 5931 15mm*7.75mm*500¦Ìm
RES, 0R001, 10W, 5931, METAL STRIP; Resistance:1mohm; Product Range:WSLP Series; Resistor Case / Package:5931 [1577 Metric]; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:15mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP59311L000FEB.