Vishay WSL59311L000FEA

Res Metal Strip 5931 0.001 Ohm 1% 5W 75Ppm Mld Smd Rohs Compliant: Yes
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL59311L000FEA.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-14.38%

CAD Models

Download Vishay WSL59311L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.972
$ 1.39
$ 1.39
Stock
176,289
1,530
1,530
Authorized Distributors
6
4
4
Resistance
1 mΩ
1 mΩ
1 mΩ
Case/Package
5931
5931
5931
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smd Current Sense Resistors, Psr Series, 0.001 Ohm, 5 W, 1%, 5931 [1577 Metric] Rohs Compliant: Yes
Res Metal Plate 5931 0.001 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.001 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res 5931 0.001 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Pwr Metal Strip 0.001 Ohm 7W 1% Smd Rohs Compliant: Yes |Vishay WSLP59311L000FEA
Res Metal Strip 5931 0.001 Ohm 1% 10W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL59311L000FEA provided by its distributors.

Res Metal Strip 5931 0.001 Ohm 1% 5W 75Ppm Mld Smd Rohs Compliant: Yes
Res Metal Strip 5931 0.001 Ohm 1% 5W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
RES 0.001 OHM 1% 5W 5931 / Power Metal Strip® Resistors, Low Value (down to 0.0002 Ω), Surface Mount
WSL Series 5931 5 W 0.001 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 5watt .001ohms 1%
Nonstandard FIXED RESISTOR WSL 0.591Lx0.305W 15.00mmx7.75mm 5W 1mOhm ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL59311L000FEA.