Vishay WSL39213L000FEB

Fixed Resistor, Metal Strip, 3W, 0.003ohm, 0.095V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL39213L000FEB.

IHS

Datasheet5 pages3 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.869
$ 0.545
Stock
1
168,866
Authorized Distributors
3
6
Resistance
3 mΩ
3 mΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Plate 3921 0.003 Ohm 1% 3W 0ppm/C to 75ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 5W, 0.003ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Fixed Resistor, Metal Strip, 5W, 0.003ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Res Metal Plate 3921 0.003 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL39213L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.003ohm, 0.095V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
SMD Power Metal Strip/Current Sensing Resistors 3watt .003ohms 1%
Current Sense Resistors - SMD 3watts .003ohms 1%
WSL-3921 .003 1% EB
RES 0.003 OHM 1% 3W 3921

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric