Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM PSR400ITQFL3L00

Res Metal Plate 3921 0.003 Ohm 1% 3W 0ppm/C to 75ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PSR400ITQFL3L00.

IHS

Datasheet17 pages3 years ago

Newark

Inventory History

3 month trend:
-38.10%

CAD Models

Download ROHM PSR400ITQFL3L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.003ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Res Metal Strip 3921 0.003 Ohm 1% 3W ±50ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 3921 0.003 Ohm 1% 5W ±75ppm/C Pad SMD T/R Automotive
Res Metal Plate 3921 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM PSR400ITQFL3L00 provided by its distributors.

Res Metal Plate 3921 0.003 Ohm 1% 3W 0ppm/C to 75ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, 5W, 0.003ohm, 0.1225V, 1% +/-Tol, 0,75ppm/Cel, Surface Mount, 3921
Chip Resistor ±1% ±75ppm/°C 3mΩ 4W 3921 TH 10mm(L) × 5.2mm(W)
Nonstandard FIXED RESISTOR PSR 0.394Lx0.205W 10.00mmx5.20mm 4W 3mOhm ±75ppm/C
Smd Current Sense Resistors, Psr Series, 0.003 Ohm, 4 W, 1%, 3921 [1052 Metric] Rohs Compliant: Yes |Rohm PSR400ITQFL3L00
CURRENT SENSE RES, 0R003, 1%, 4 W, 3921; Resistance: 0.003ohm; Product Range: PSR Series; Resistor Case Style: 3921 [1052 Metric]; Power Rating: 4W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE