Vishay WSL2512R0390FTA

Fixed Resistor, Metal Strip, 1W, 0.039ohm, 0.1975V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0390FTA.

IHS

Datasheet5 pages2 years ago

TME

CAD Models

Download Vishay WSL2512R0390FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.471
Stock
4,000
66,065
66,065
Authorized Distributors
3
6
6
Resistance
39 mΩ
39 mΩ
39 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL3AR039FTDG
39 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Res Metal Strip 2512 0.04 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLM3ADR039FTE
Res Current Sense Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.039ohm, 0.197V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE ConnectivityTLM3ADR036FTE
Res Current Sense Metal Foil 2512 0.036 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2512R0390FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.039ohm, 0.1975V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.039ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0391%R86
39m¦¸ ¡À1% 1W ¡À75ppm/¡æ 2512 6.35mm*3.18mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric