TE Connectivity TLM3ADR039FTE

Res Current Sense Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3ADR039FTE.

Electro Sonic

Datasheet5 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity TLM3ADR039FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTL3AR039FTDG
39 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, SMD 39mΩ ±1% 1W ±75ppm/°C 2512 6.35mm × 3.18mm × 890μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.039ohm, 0.197V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R04L
Res Thick Film 2512 0.04 Ohm 1% 1W ±1200ppm/°C Epoxy Pad SMD Automotive
Res Metal Strp 2512 40M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity TLM3ADR039FTE provided by its distributors.

Res Current Sense Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
TE CONNECTIVITY TLM3ADR039FTE SMD Current Sense Resistor, 0.039 ohm, 2512 [6432 Metric], 1 W,1%, TLM Series
CURRENT SENSE RES, 0R039, 1%, 1 W, 2512
39mΩ ±1% 1W ±50ppm/℃ 2512 SMD mount 6.3mm*3.15mm*700μm
CURRENT SENSE RES, 0R039, 1%, 1 W, 2512; Resistance: 0.039ohm; Product Range: TLM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatur

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176158-8