TE Connectivity TLM3ADR036FTE

Res Current Sense Metal Foil 2512 0.036 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3ADR036FTE.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity TLM3ADR036FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE ConnectivityTL3AR039FTDG
39 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 0.033 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 0.182V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.035 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLM3ADR036FTE provided by its distributors.

Res Current Sense Metal Foil 2512 0.036 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Tlm Series,; |Cgs Te Connectivity TLM3ADR036FTE
CURRENT SENSING RESISTOR,2512, T/R, 1 PERCENT TOLERCANCE, RESISTANCE .036 OHMS
CURRENT SENSE RES, 0R036, 1%, 1 W, 2512
CURRENT SENSE RES, 0R036, 1%, 1 W, 2512; Resistance: 0.036ohm; Product Range: TLM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatur
Special Order: TLM 2512 1.0W R036 1% 50PPM 4K RL Resistance Value: .036 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.036 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM3ADR036FTE | Internal Number: 2-2176158-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176158-7