Vishay WSL2512R0390FEB

Fixed Resistor, Metal Strip, 1W, 0.039ohm, 0.1975V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0390FEB.

IHS

Datasheet5 pages2 years ago

TME

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSL2512R0390FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.471
Stock
5,844
64,782
Authorized Distributors
6
6
Resistance
39 mΩ
39 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL3AR039FTDG
39 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Res Metal Strip 2512 0.04 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLM3ADR039FTE
Res Current Sense Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.039ohm, 0.197V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE ConnectivityTLM3ADR036FTE
Res Current Sense Metal Foil 2512 0.036 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2512R0390FEB provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.039ohm, 0.1975V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.039ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0391%EBE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 39mOhms ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric