Vishay WSL2512R0120FBA

Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0120FBA.

IHS

Datasheet5 pages2 years ago

Mouser

CAD Models

Download Vishay WSL2512R0120FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.628
$ 0.409
$ 0.409
Stock
1
460,054
460,054
Authorized Distributors
3
6
6
Resistance
12 mΩ
12 mΩ
12 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJM1WSF12MU
Res Thick Film 2512 0.012 Ohm 1% 1W Molded SMD T/R
Res Thick Film 2512 0.012 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE12L0F
Res Metal Plate 2512 0.012 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R
TE ConnectivityTLM3AER012FTE
Fixed Resistor, Metal Foil, 1W, 0.012ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE ConnectivityTLM3AER011FTE
Res Current Sense Metal Foil 2512 0.011 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
TE ConnectivityTLM3AER013FTE
Res Current Sense Metal Foil 2512 0.013 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2512R0120FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.012ohms 1% BULK PACKAGE
CURRENT SENSE, RESISTOR, WSL-2512.0121%B43
RES 0.012 OHM 1% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric