Vishay WSL2512R0120FEA

Res Metal Strip 2512 0.012 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0120FEA.

Newark

Datasheet5 pages2 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
-0.88%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.612
$ 0.612
Stock
461,958
39,870
39,870
Authorized Distributors
6
6
6
Resistance
12 mΩ
12 mΩ
12 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 12mOhm 1% Emboss T/R
PanasonicERJM1WSF12MU
Res Thick Film 2512 0.012 Ohm 1% 1W Molded SMD T/R
Res Thick Film 2512 0.012 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE12L0F
Res Metal Plate 2512 0.012 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R
TE ConnectivityTLM3AER012FTE
Fixed Resistor, Metal Foil, 1W, 0.012ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP2176057-3
Res Thick Film 2512 0.012 Ohm 1% 2W ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0120FEA provided by its distributors.

Res Metal Strip 2512 0.012 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
1W ±75ppm/℃ ±1% 12mΩ 2512 Chip Resistor - Surface Mount ROHS
WSL Series 2512 1 W 0.012 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Power Metal Strip Resistors, Low Value (Down to 0.0005 Ohm), Surface Mount | RES 0.012 OHM 1% 1W 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.012ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0121%EAE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 12mOhms 卤75ppm/C
Resistance:0.012ohm; Product Range:WSL Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 75ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512-R0120FEA
  • WSL2512R0120FEA.