TE Connectivity TLM3AER013FTE

Res Current Sense Metal Foil 2512 0.013 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3AER013FTE.

Electro Sonic

Datasheet5 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity TLM3AER013FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Metal Strip 2512 13m Ohm 1% 1W ±75ppm/°C SMD T/R
PanasonicERJM1WSF12MU
Res Thick Film 2512 0.012 Ohm 1% 1W Molded SMD T/R
Res Metal Strip 2512 0.012 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.012 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE12L0F
Res Metal Plate 2512 0.012 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLM3AER013FTE provided by its distributors.

Res Current Sense Metal Foil 2512 0.013 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.013ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Tlm Series, 0.013 Ohm, 1 W, 1%, 2512 [6432 Metric] |Cgs Te Connectivity TLM3AER013FTE
CURRENT SENSE RES, 0R013, 1%, 1 W, 2512; Resistance: 0.013ohm; Product Range: TLM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatur
.013 Ω, Foil, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±100 ppm/°C, CGS TLM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176158-7