Vishay WSL25122L000FEA18

Res Metal Strip 2512 0.002 Ohm 1% 2W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25122L000FEA18.

IHS

Datasheet5 pages2 years ago

Newark

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
-9.40%

CAD Models

Download Vishay WSL25122L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
$ 1.79
$ 1.79
Stock
330,552
20,448
20,448
Authorized Distributors
6
6
6
Resistance
2 mΩ
2 mΩ
2 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0448V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.002ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR3A20DR002FTDG
SMD Current Sense Resistors, TLR Series, 0.002 ohm, 2 W, - 1%, 2512 [6432 Metric]
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-MS4SF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Vishay WSL25122L000FEA18 provided by its distributors.

Res Metal Strip 2512 0.002 Ohm 1% 2W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
2W ±1% ±275ppm/℃ 2mΩ 2512 Chip Resistor - Surface Mount ROHS
WSL Series 2512 1 W 0.002 Ohm ±1 % ±275 ppm/°C SMT Power Metal Strip Resistor
2512 (6432Metric) FIXED RESISTOR WSL-HP 0.250Lx0.125W 6.35mmx3.18mm 2W 2mOhm 卤275ppm/C
CURRENT SENSE, RESISTOR, WSL-2512-18.0021%EAE3
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.002ohms 1%
Resistance:2mohm; Product Range:WSL_18 Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 275ppm/°C; Qualification:AEC-Q200 RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL25122L000FEA18.