TE Connectivity TLR3A20DR002FTDG

Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A20DR002FTDG.

Electro Sonic

Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet3 pages14 years ago

TE Connectivity

ODG (Origin Data Global)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+197%

CAD Models

Download TE Connectivity TLR3A20DR002FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTLR3A30DR002FTDG
Res Current Sense Metal Strip 2512 0.002 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.002 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.002ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.002 Ohm 1% 5W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res 2512 0.002 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U02F2004X
Res Thick Film 0402 2M Ohm 1% 0.1W(1/10W) -400ppm/C to 150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2M Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLR3A20DR002FTDG provided by its distributors.

Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Res, 0R002, 1%, 2 W, 2512; |Cgs Te Connectivity TLR3A20DR002FTDG
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 2MOHM +/-1% 2W +/-50PPM/DEGC
TLR 2512 2.0W R002 1% 50PPM 2K RL Resistance Value: .002 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.002 Ω Metal Strip Current Sensing Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879378-1