Panasonic ERJ-MS4SF2M0U

Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
$ 0.402
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MS4SF2M0U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+16.50%

CAD Models

Download Panasonic ERJ-MS4SF2M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-10-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJMP4PF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 2W ±75ppm/C Pad SMD T/R
PanasonicERJMP4MF2M0U
Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Plate 2512 0.002 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
TE ConnectivityTLR3A30DR002FTDG
Res Current Sense Metal Strip 2512 0.002 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
TE ConnectivityTLR3A20DR002FTDG
Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-MS4SF2M0U provided by its distributors.

Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Alloy 2512 2m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, METAL PLATE, 3W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Current Sensing Resistors, Metal Plate Type AEC-Q200 / 2512 / 1% / 0,002Ohm / 3W
Curr Sense Res Smd, 0R002, 3W; |Panasonic ERJMS4SF2M0U
Panasonic ERJMS4SF2M0U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R002, 1%, 3 W, 2512; Resistance: 0.002ohm; Product Range: ERJMS4S Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 3W; Resistance ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMS4SF2M0U