Vishay WSL251200000ZEA9

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, 200 A, Surface Mount Device
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL251200000ZEA9.

IHS

Datasheet3 pages4 years ago

Upverter

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.19%

CAD Models

Download Vishay WSL251200000ZEA9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
Res Thick Film 2512 0 Ohm Molded SMD SMD Embossed T/R
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 7 A, Surface Mount Device
KOA SpeerSLZ1TTE
Res 2512 0 Ohm Molded J-Lead SMD Automotive T/R
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1.5 W, 16 A, Surface Mount Device
PanasonicERJ-S1T0R00U
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device

Descriptions

Descriptions of Vishay WSL251200000ZEA9 provided by its distributors.

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, 200 A, Surface Mount Device
Res Metal Strip 2512 0 Ohm Sulfur Resistant Silicon Pad SMD Automotive T/R
WSL SERIES METAL STRIP LOW OHMIC SURFACE MOUNT RESISTOR 2512 CASE 0OHMS 1% 1W
Res Metal Strip 2512 0 Ohm Jumper Molded SMD Embossed Plastic T/R
Avnet Japan
VISHAY - WSL251200000ZEA9 - CURRENT SENSE RES, 0R0, -, 1 W, 2512
Vishay 2512 (6432M), WSL, 0¦¸, ¡À1%, 1W, <3 m¦¸ - 275 ppm/ ¡ãC, >6.9 m¦¸ - 75 ppm/ ¡ãC
SMD Resistor 2512 1W 1% R000 Taped
RESISTOR, ZERO OHM JUMPER; Resistance:0ohm; Power Rating:1W; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2512; No. of Pins:2; SVHC:No SVHC; Case Style:2512; External Length / Height:6.35mm; Temperature Coeff. +:275ppm/°C; Temperature Coeff. -:275ppm/°C; External Depth:0.635mm; External Width:3.18mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL251200000ZEA9.