Vishay CRCW25120000Z0EGHP

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1.5 W, 16 A, Surface Mount Device
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25120000Z0EGHP.

JRH Electronics

Datasheet10 pages7 years ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-6.95%

CAD Models

Download Vishay CRCW25120000Z0EGHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.239
Stock
790,960
30,930
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Case/Package
2512
2512
Tolerance
-
-
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
Yageo GroupAC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
KOA SpeerRK73Z3ATTE
Res Thick Film 2512 0 Ohm Molded SMD Automotive Embossed Plastic T/R
Yageo GroupRC2512FK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device

Descriptions

Descriptions of Vishay CRCW25120000Z0EGHP provided by its distributors.

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1.5 W, 16 A, Surface Mount Device
Thick Film Resistors 0Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R
Res Thick Film 2512 0 Ohm Jumper Molded SMD Blister T/R
Avnet Japan
CRCW Series 2512 0 Ohm JUMPRER Thick Film Chip Resistor
RES SMD 0 OHM JUMPER 1.5W 2512 / 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
2512 (6432Metric) FIXED RESISTOR CRCW-HP 0.248Lx0.124W 6.30mmx3.15mm 1.5W 0Ohm Jumper
THICK FILM RESISTOR, 0 OHM, 1.5W, 500V,
RES SMD 0 OHM JUMPER 1.5W 2512
Metal Glaze/thick Film, 1.5W, 0ohm, Surface Mount, 2512
Res, Thick Film, 0R, 1.5W, 2512, Reel; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Power Rating:1.5W; Current Rating:16A; Product Range:Crcw-Hp E3 Series; Msl:Msl 1 - Unlimited; Resistance:0Ohm Rohs Compliant: Yes |Vishay CRCW25120000Z0EGHP.
Resistor Type = Jumper / Resistance Ohm = 0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1.5 / Body Length mm = 6.3 / Voltage Rating - DC V = 500 / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25120000Z0EGHP.