
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC2512JK-070RL | 24,000 | 4K | 4d | ||||||||
| Newark | RC2512JK-070RL | 2,494 | 1 | Cut Tape | ||||||||
| Future Electronics | RC2512JK-070RL | 1,120,000 | 4K | Tape & Reel | ||||||||
| CoreStaff | ST66570016 | 3,700 | 1 | 13h | ||||||||
| Rutronik | WRC38722 | 92,000 | 4K | 3h |
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-070RL.
Download Yageo Group RC2512JK-070RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC2512JK-070RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-070RL.