Vishay CRCW25120000Z0EG

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 7 A, Surface Mount Device
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25120000Z0EG.

IHS

Datasheet10 pages3 years ago

element14 APAC

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-76.17%

CAD Models

Download Vishay CRCW25120000Z0EG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.052
$ 0.052
Stock
4,107,677
6,650,880
6,650,880
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
2512
2512
2512
Tolerance
-
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
KOA SpeerRK73Z3ATTE
Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R
Yageo GroupRC2512FK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
Yageo GroupAC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device

Descriptions

Descriptions of Vishay CRCW25120000Z0EG provided by its distributors.

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 7 A, Surface Mount Device
RES SMD 0.0 OHM JUMPER 1W 2512 / Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R
1W Thick Film Resistors 0Ω 2512 Chip Resistor - Surface Mount ROHS
CRCW Series 2512 1 W 0 O Jumper Surface Mount Thick Film Chip Resistor
Res Thkflm 2512 0 Ohm 1W Smd |Vishay CRCW25120000Z0EG.
RESISTOR;THICK FILM;0 OHMS;1 W;0 OHMS JUMPER;SMT;2512;TCR 0 PPM/DEGC;TR
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 0Ohm 100ppm/C
JUMPER, Metal Glaze/Thick Film, 1W, 0ohm, Surface Mount, 2512
RESISTOR CHIP, JUMPER, ZERO OHM, 1W, FULL REEL
Chip resistor 2512-0R, 5%, 1W , Vishay, RoHS
RES, THICK FILM, 0R, 1W, 2512, REEL; Product Range:AEC-Q200 CRCW Series; Resistance:0ohm; Voltage Rating:500V; Resistor Case Style:2512 ^6432 Metric]; Power Rating:1W; Resistance Tolerance:-; Packaging:Tape & Reel; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25120000-Z0EG
  • CRCW25120000Z0EG.