Vishay WSL2010R2500FBA

Fixed Resistor, Metal Strip, 0.5W, 0.25ohm, 0.3536V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R2500FBA.

IHS

Datasheet5 pages2 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.19
$ 0.483
$ 0.483
Stock
1
12,300
12,300
Authorized Distributors
4
6
6
Resistance
250 mΩ
250 mΩ
250 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R25L
750mW Thick Film Resistors ±1% 250mΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 0.25 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1BFR27U
Res Thick Film 1020 0.27 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
PanasonicERJC1BFR24U
Res Thick Film 1020 0.24 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Vishay WSL2010R2500FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.25ohm, 0.3536V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.25ohms 1% BULK PACKAGE
CURRENT SENSE, RESISTOR, WSL-2010.251%B43
RES 0.25 OHM 1% 1/2W 2010
WSL-2010 .25 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric