What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJC1BFR24U

Res Thick Film 1020 0.24 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive

$ 0.515
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJC1BFR24U.

Panasonic

Datasheet7 pages8 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-C1BFR22U
Res Anti-Sulfured Thick Film 1020 0.22 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Res Metal Strip 2010 0.22 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2010 0.25 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R22L
750mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 2010 Chip Resistor - Surface Mount ROHS
MCR Series 0.22 Ohm ±1 % 0.5 W 2010 Surface Mount Fixed Resistor
Res Thick Film 2010 240mOhm 1% 1/2W ±250ppm/°C Molded SMD Emboss T/R
Res Metal Strip 2010 0.22 Ohm 1% 1W ±75ppm/C Sulfur Resistant Silicon Pad SMD Automotive T/R
Res Thick Film 2010 0.25 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJC1BFR24U provided by its distributors.

Res Thick Film 1020 0.24 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.24OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.24ohm, 0.6928V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Thick Film Resistors - SMD 2010 0.24ohm WideTrm Anti-Sulfur AEC-Q200
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.24 Ohm, 2 W, - 1%, 2010 Wide Rohs Compliant: Yes |Panasonic ERJ-C1BFR24U
Panasonic ERJC1BFR24U - Anti-Sulfurated Chip Resistors
Anti Sulfurated High Power Wide Terminal Chip Resistors, 0.24½, 1%, 2W
Panasonic SCT
CURRENT SENSE RES, 0R24, 1%, 2 W, 2010; Resistance: 0.24ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeffic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-C1BFR24U