Vishay WSL2010R2500FEB

Res Metal Strp 2010 250M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R2500FEB.

IHS

Datasheet5 pages2 years ago

element14 APAC

TME

Garrett

Mouser

Inventory History

3 month trend:
-28.61%

CAD Models

Download Vishay WSL2010R2500FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.439
$ 0.439
Stock
12,300
7,648
7,648
Authorized Distributors
6
4
4
Resistance
250 mΩ
250 mΩ
250 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R25L
750mW Thick Film Resistors ±1% 250mΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 0.25 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1BFR27U
Res Thick Film 1020 0.27 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
PanasonicERJC1BFR24U
Res Thick Film 1020 0.24 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Yageo GroupRL2010FK-070R27L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.27ohm, 0.45V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay WSL2010R2500FEB provided by its distributors.

Res Metal Strp 2010 250M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes
Res Metal Strip 2010 0.25 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.25ohm, 0.3536V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.25ohms 1%
RESISTOR, METAL STRIP, 0.25 OHM 1%; Resistance:0.25ohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Voltage Rating:0.35V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC; Case Style:2010; External Length / Height:5.08mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.35V; External Depth:0.635mm; External Width:2.54mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R2500FEB.