Vishay WSL2010R1500FBA

Res Metal Strip 2010 0.15 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive Bulk
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1500FBA.

IHS

Datasheet5 pages2 years ago

Mouser

CAD Models

Download Vishay WSL2010R1500FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.221
$ 0.694
$ 0.694
Stock
1
615
615
Authorized Distributors
3
6
6
Resistance
150 mΩ
150 mΩ
150 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.15 Ohm 1% 1W ±75ppm/C Pad SMD Automotive AEC-Q200 T/R
PanasonicERJC1CFR15U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.15OHM
Yageo GroupRL2010FK-070R15L
Res Thick Film 2010 150m Ohm 1% 3/4W ±600ppm/°C Molded SMD Embossed T/R
PanasonicERJC1CFR16U
Res Thick Film 1020 0.16 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
PanasonicERJ-B1CFR16U
Res Thick Film 1020 0.16 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R1500FBA provided by its distributors.

Res Metal Strip 2010 0.15 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive Bulk
Fixed Resistor, Metal Strip, 0.5W, 0.15ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.15ohms 1% BULK PACKAGE
Current Sense Resistor; Power Rating:500mW; Resistance:0.15ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric